
* Images are for reference only
IS61LPS25672A-250B1-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS61LPS25672A-250B1-TR
- JLCPCB Part #
- C20545939
- Package
- 209-LFBGA (14x22)
- Description
- 0℃~+70℃ 110mA 18Mbit 2.6ns 3.135V~3.465V 450mA Auto power-down function、Boundary scan (JTAG) function Parallel Port (Parallel) 209-LFBGA (14x22) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$53.4264
200+
$21.3185
500+
$20.6059
1000+
$20.2537
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →