
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Current Sense Transformers | |
| Manufacturer | Automation Components, Inc. | |
| Package | - | |
| Length | 70.11mm | |
| Height | 38.61mm | |
| Width | 50.8mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ACUCT-H100-200:333 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Current Sense Transformers | |
| Manufacturer | Automation Components, Inc. | |
| Package | - | |
| Length | 70.11mm | |
| Height | 38.61mm | |
| Width | 50.8mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ACUCT-H100-200:333. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The ACUCT-H100-200:333 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.