
* Images are for reference only
IS65WV12816BLL-55TA3-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS65WV12816BLL-55TA3-TR
- JLCPCB Part #
- C20543730
- Package
- 44-TSOP II
- Description
- -40℃~+125℃ 2.5V~3.6V 2Mbit 30mA 55ns 65uA Auto power-down function Parallel Port (Parallel) 44-TSOP II SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.7997
200+
$4.7096
500+
$4.5520
1000+
$4.4732
Related Products