
NHA16V2200UF10*20
- Manufacturer
- MFR.Part #
- NHA16V2200UF10*20
- JLCPCB Part #
- C20539303
- Package
- Plugin,D10xL20mm
- Description
- -55℃~+105℃ 10mm 16V 2000hrs@105℃ 20mm 2200uF 5mm ±20% 插件,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | SamYoung Electronics | |
| Package | Plugin,D10xL20mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Voltage Rating | 16V | |
| Pin Spacing | 5mm | |
| Height - Seated (Max) | 20mm | |
| Tolerance | ±20% | |
| Capacitance | 2200uF | |
| Diameter | 10mm |

* Images are for reference only
NHA16V2200UF10*20
Extended- Manufacturer
- MFR.Part #
- NHA16V2200UF10*20
- JLCPCB Part #
- C20539303
- Package
- Plugin,D10xL20mm
- Description
- -55℃~+105℃ 10mm 16V 2000hrs@105℃ 20mm 2200uF 5mm ±20% 插件,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
NHA16V2200UF10*20
Extended- Manufacturer
- MFR.Part #
- NHA16V2200UF10*20
- JLCPCB Part #
- C20539303
- Package
- Plugin,D10xL20mm
- Description
- -55℃~+105℃ 10mm 16V 2000hrs@105℃ 20mm 2200uF 5mm ±20% 插件,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NHA16V2200UF10*20 Specifications
NHA16V2200UF10*20 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | SamYoung Electronics | |
| Package | Plugin,D10xL20mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Voltage Rating | 16V | |
| Pin Spacing | 5mm | |
| Height - Seated (Max) | 20mm | |
| Tolerance | ±20% | |
| Capacitance | 2200uF | |
| Diameter | 10mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NHA16V2200UF10*20. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NHA16V2200UF10*20 Documents
NHA16V2200UF10*20 datasheets or manufacturer documentation.
Datasheet: NHA16V2200UF10*20 Datasheet (PDF)
NHA16V2200UF10*20 Schematic Symbol & PCB Footprint
The NHA16V2200UF10*20 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.