This website requires JavaScript.
no-image

* Images are for reference only

TCMOJ226STLSR900

Extended
Manufacturer
CAL-CHIP ELECTRONICS, INC.
MFR.Part #
TCMOJ226STLSR900
JLCPCB Part #
C20508385
Package
-
Description
-55℃~+125℃ 22uF 6.3V 900mΩ ±20% - Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2391
200+ $0.4950
500+ $0.4789
1000+ $0.4709

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons