
NFR0200006809JR500
- Manufacturer
- MFR.Part #
- NFR0200006809JR500
- JLCPCB Part #
- C20499126
- Package
- Axial
- Description
- -55℃~+155℃ 2W 68Ω Metal Film Resistor ±200ppm/℃ ±5% Axial Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Vishay Intertech | |
| Package | Axial | |
| Resistance | 68Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 2W | |
| Type | Metal Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |

* Images are for reference only
NFR0200006809JR500
Extended- Manufacturer
- MFR.Part #
- NFR0200006809JR500
- JLCPCB Part #
- C20499126
- Package
- Axial
- Description
- -55℃~+155℃ 2W 68Ω Metal Film Resistor ±200ppm/℃ ±5% Axial Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
NFR0200006809JR500
Extended- Manufacturer
- MFR.Part #
- NFR0200006809JR500
- JLCPCB Part #
- C20499126
- Package
- Axial
- Description
- -55℃~+155℃ 2W 68Ω Metal Film Resistor ±200ppm/℃ ±5% Axial Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NFR0200006809JR500 Specifications
NFR0200006809JR500 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Vishay Intertech | |
| Package | Axial | |
| Resistance | 68Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 2W | |
| Type | Metal Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NFR0200006809JR500. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NFR0200006809JR500 Schematic Symbol & PCB Footprint
The NFR0200006809JR500 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.