
* Images are for reference only
TCMOG108ETLSR040
Extended
- Manufacturer
- CAL-CHIP ELECTRONICS, INC.
- MFR.Part #
- TCMOG108ETLSR040
- JLCPCB Part #
- C20478001
- Package
- -
- Description
- -55℃~+125℃ 1000uF 40mΩ 4V ±20% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 400
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7753
200+
$0.3105
400+
$0.2992
800+
$0.2944
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →