
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SDRAM | |
| Manufacturer | ISSI(Integrated Silicon Solution) | |
| Package | 66-TSOP II | |
| Operating Temperature | 0℃~+70℃ | |
| Clock Frequency | 200MHz | |
| Memory Size | 128Mbit | |
| Voltage - Supply | 2.6V | |
| Features | High-speed clock synchronization、Auto precharge、Auto refresh | |
| Refresh Current | 3mA | |
| Supply current | 205mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IS43R16800A-5TL-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SDRAM | |
| Manufacturer | ISSI(Integrated Silicon Solution) | |
| Package | 66-TSOP II | |
| Operating Temperature | 0℃~+70℃ | |
| Clock Frequency | 200MHz | |
| Memory Size | 128Mbit | |
| Voltage - Supply | 2.6V | |
| Features | High-speed clock synchronization、Auto precharge、Auto refresh | |
| Refresh Current | 3mA | |
| Supply current | 205mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IS43R16800A-5TL-TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The IS43R16800A-5TL-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.