
* Images are for reference only
IS62WV1288DBLL-45TLI-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS62WV1288DBLL-45TLI-TR
- JLCPCB Part #
- C20472090
- Package
- 32-TSOP I
- Description
- -40℃~+85℃ 1Mbit 2.3V~3.6V 45ns 4uA 8mA Auto power-down function Parallel Port (Parallel) 32-TSOP I SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6946
200+
$1.4753
500+
$1.4255
1500+
$1.4014
Related Products

IS62WV1288FBLL-45TLI-TR
ISSI(Integrated Silicon Solution)
$1.8899

IS62WV12816DBLL-45TLI-TR
ISSI(Integrated Silicon Solution)
$3.9244

IS62WV1288FBLL-45HLI-TR
ISSI(Integrated Silicon Solution)
$1.8192

IS61C1024AL-12TI-TR
ISSI(Integrated Silicon Solution)
$6.0858

IS65WV1288DBLL-45TLA3-TR
ISSI(Integrated Silicon Solution)
$10.4761

IS62WV5128BLL-55TI-TR
ISSI(Integrated Silicon Solution)
$14.1063