
BAR 95-02LS E6327
- Manufacturer
- MFR.Part #
- BAR 95-02LS E6327
- JLCPCB Part #
- C20429748
- Package
- PG-TSSLP-2-1
- Description
- 1 Independent 1.2V@100mA 100mA 10nA@35V 50V PG-TSSLP-2-1 Diodes - General Purpose ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Diodes - General Purpose | |
| Manufacturer | Infineon Technologies | |
| Package | PG-TSSLP-2-1 | |
| Voltage - Forward(Vf@If) | 1.2V@100mA | |
| Voltage - DC Reverse(Vr) | 50V | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 100mA | |
| Reverse Leakage Current (Ir) | 10nA@35V |

* Images are for reference only
BAR 95-02LS E6327
Extended- Manufacturer
- MFR.Part #
- BAR 95-02LS E6327
- JLCPCB Part #
- C20429748
- Package
- PG-TSSLP-2-1
- Description
- 1 Independent 1.2V@100mA 100mA 10nA@35V 50V PG-TSSLP-2-1 Diodes - General Purpose ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BAR 95-02LS E6327
Extended- Manufacturer
- MFR.Part #
- BAR 95-02LS E6327
- JLCPCB Part #
- C20429748
- Package
- PG-TSSLP-2-1
- Description
- 1 Independent 1.2V@100mA 100mA 10nA@35V 50V PG-TSSLP-2-1 Diodes - General Purpose ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BAR 95-02LS E6327 Specifications
BAR 95-02LS E6327 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Diodes - General Purpose | |
| Manufacturer | Infineon Technologies | |
| Package | PG-TSSLP-2-1 | |
| Voltage - Forward(Vf@If) | 1.2V@100mA | |
| Voltage - DC Reverse(Vr) | 50V | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 100mA | |
| Reverse Leakage Current (Ir) | 10nA@35V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BAR 95-02LS E6327. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BAR 95-02LS E6327 Schematic Symbol & PCB Footprint
The BAR 95-02LS E6327 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.