
2020-1901-400
- Manufacturer
- MFR.Part #
- 2020-1901-400
- JLCPCB Part #
- C20336336
- Package
- -
- Description
- -40℃~+105℃ - Proximity Sensor/Proximity Switch ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Proximity Sensor/Proximity Switch | |
| Manufacturer | Reed Switch Developments Corp. | |
| Package | - | |
| Operating Temperature | -40℃~+105℃ |

* Images are for reference only
2020-1901-400
Extended- Manufacturer
- MFR.Part #
- 2020-1901-400
- JLCPCB Part #
- C20336336
- Package
- -
- Description
- -40℃~+105℃ - Proximity Sensor/Proximity Switch ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
2020-1901-400
Extended- Manufacturer
- MFR.Part #
- 2020-1901-400
- JLCPCB Part #
- C20336336
- Package
- -
- Description
- -40℃~+105℃ - Proximity Sensor/Proximity Switch ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2020-1901-400 Specifications
2020-1901-400 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Proximity Sensor/Proximity Switch | |
| Manufacturer | Reed Switch Developments Corp. | |
| Package | - | |
| Operating Temperature | -40℃~+105℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2020-1901-400. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2020-1901-400 Documents
2020-1901-400 datasheets or manufacturer documentation.
Datasheet: 2020-1901-400 Datasheet (PDF)
2020-1901-400 Schematic Symbol & PCB Footprint
The 2020-1901-400 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.