MAX38647BANA+
Extended
* Images are for reference only

MAX38647BANA+

Attributes
Value
MFR.Part #
MAX38647BANA+
JLCPCB Part #
C20266081
Package
-
Description
-40℃~+125℃ 1 1.8V~5.5V 175mA 500mV~1.8V Buck Buck - DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerAnalog Devices Inc./Maxim Integrated
Package-
Operating Temperature-40℃~+125℃
FunctionStep-down type
Synchronous RectifierYes
Output TypeAdjustable
Voltage - Supply1.8V~5.5V
Output Current175mA
Quiescent Current440nA
FeaturesOvercurrent Protection、Light load efficient mode、Output discharge、Dynamic voltage scaling
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage500mV~1.8V
Number of Outputs1