
S6J334DHFESE20000
- Manufacturer
- MFR.Part #
- S6J334DHFESE20000
- JLCPCB Part #
- C20192369
- Package
- -
- Description
- -40℃~+105℃ 112KB 116 240MHz 3.0625MB 32 Bit 3V~3.6V 544KB ARM Cortex-R5F Built-in FLASH - Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 5A992C
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Infineon Technologies | |
| Package | - | |
| EEPROM | 112KB | |
| Operating Temperature | -40℃~+105℃ | |
| CPU Maximum Speed | 240MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 3.0625MB | |
| Voltage - Supply | 3V~3.6V | |
| RAM Size | 544KB | |
| Core Size | 32 Bit | |
| CPU Core | ARM Cortex-R5F | |
| Number of I/O | 116 | |
| Oscillator Type | Built-in |

* Images are for reference only
S6J334DHFESE20000
Extended- Manufacturer
- MFR.Part #
- S6J334DHFESE20000
- JLCPCB Part #
- C20192369
- Package
- -
- Description
- -40℃~+105℃ 112KB 116 240MHz 3.0625MB 32 Bit 3V~3.6V 544KB ARM Cortex-R5F Built-in FLASH - Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 5A992C
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
S6J334DHFESE20000
Extended- Manufacturer
- MFR.Part #
- S6J334DHFESE20000
- JLCPCB Part #
- C20192369
- Package
- -
- Description
- -40℃~+105℃ 112KB 116 240MHz 3.0625MB 32 Bit 3V~3.6V 544KB ARM Cortex-R5F Built-in FLASH - Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 5A992C
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
S6J334DHFESE20000 Specifications
S6J334DHFESE20000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Infineon Technologies | |
| Package | - | |
| EEPROM | 112KB | |
| Operating Temperature | -40℃~+105℃ | |
| CPU Maximum Speed | 240MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 3.0625MB | |
| Voltage - Supply | 3V~3.6V | |
| RAM Size | 544KB | |
| Core Size | 32 Bit | |
| CPU Core | ARM Cortex-R5F | |
| Number of I/O | 116 | |
| Oscillator Type | Built-in |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S6J334DHFESE20000. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

S6J334DHFESE20000 Schematic Symbol & PCB Footprint
The S6J334DHFESE20000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.