S6J334CHFESE20000
Extended
* Images are for reference only

S6J334CHFESE20000

Attributes
Value
MFR.Part #
S6J334CHFESE20000
JLCPCB Part #
C20192362
Package
-
Description
-40℃~+105℃ 112KB 116 2.0625MB 240MHz 32 Bit 3V~3.6V 544KB ARM Cortex-R5F Built-in FLASH - Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerInfineon Technologies
Package-
EEPROM112KB
Operating Temperature-40℃~+105℃
CPU Maximum Speed240MHz
Program Memory TypeFLASH
Program Storage Size2.0625MB
Voltage - Supply3V~3.6V
RAM Size544KB
Core Size32 Bit
CPU CoreARM Cortex-R5F
Number of I/O116
Oscillator TypeBuilt-in