CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. IGBT Transistors / Modules
  6. IKZA40N65EH7XKSA1
IKZA40N65EH7XKSA1
Extended
* Images are for reference only

IKZA40N65EH7XKSA1

Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
IKZA40N65EH7XKSA1
JLCPCB Part #
C20191534
Package
PG-TO247-4-STD-NT3.7
Description
-40℃~+175℃ 1.4V 10uA 134ns 13ns 160A 2.026nF 210W 3.85V 360uJ 370uJ 49.6ns 650V 71.4pF 80A 81nC@15V 9.1pF PG-TO247-4-STD-NT3.7 IGBT Transistors / Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/IGBT Transistors / Modules
ManufacturerInfineon Technologies
PackagePG-TO247-4-STD-NT3.7
Gate-Emitter Threshold Voltage (Vge(th)@Ic)3.85V
Operating Temperature-40℃~+175℃
Input Capacitance(Cies)2.026nF
Td(off)134ns
Gate Charge(Qg)81nC@15V
Switching Energy(Eoff)360uJ
Reverse Transfer Capacitance (Cres)9.1pF
Turn-On Energy (Eon)370uJ
Current - Collector Pulsed (Icm)160A
Collector-Emitter Breakdown Voltage (Vces)650V
Reverse Recovery Time(trr)49.6ns
Current - Collector(Ic)80A
Vce Saturation(VCE(sat))1.4V
Collector Cut-Off Current (Ices)10uA
Pd - Power Dissipation210W
Output Capacitance(Coes)71.4pF
Td(on)13ns
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. IGBT Transistors / Modules
  6. IKZA40N65EH7XKSA1
IKZA40N65EH7XKSA1

* Images are for reference only

IKZA40N65EH7XKSA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IKZA40N65EH7XKSA1
JLCPCB Part #
C20191534
Package
PG-TO247-4-STD-NT3.7
Description
-40℃~+175℃ 1.4V 10uA 134ns 13ns 160A 2.026nF 210W 3.85V 360uJ 370uJ 49.6ns 650V 71.4pF 80A 81nC@15V 9.1pF PG-TO247-4-STD-NT3.7 IGBT Transistors / Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IKZA40N65EH7XKSA1

* Images are for reference only

IKZA40N65EH7XKSA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IKZA40N65EH7XKSA1
JLCPCB Part #
C20191534
Package
PG-TO247-4-STD-NT3.7
Description
-40℃~+175℃ 1.4V 10uA 134ns 13ns 160A 2.026nF 210W 3.85V 360uJ 370uJ 49.6ns 650V 71.4pF 80A 81nC@15V 9.1pF PG-TO247-4-STD-NT3.7 IGBT Transistors / Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IKZA40N65EH7XKSA1 Specifications

IKZA40N65EH7XKSA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/IGBT Transistors / Modules
ManufacturerInfineon Technologies
PackagePG-TO247-4-STD-NT3.7
Gate-Emitter Threshold Voltage (Vge(th)@Ic)3.85V
Operating Temperature-40℃~+175℃
Input Capacitance(Cies)2.026nF
Td(off)134ns
Gate Charge(Qg)81nC@15V
Switching Energy(Eoff)360uJ
Reverse Transfer Capacitance (Cres)9.1pF
Turn-On Energy (Eon)370uJ
Current - Collector Pulsed (Icm)160A
Collector-Emitter Breakdown Voltage (Vces)650V
Reverse Recovery Time(trr)49.6ns
Current - Collector(Ic)80A
Vce Saturation(VCE(sat))1.4V
Collector Cut-Off Current (Ices)10uA
Pd - Power Dissipation210W
Output Capacitance(Coes)71.4pF
Td(on)13ns
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IKZA40N65EH7XKSA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IKZA40N65EH7XKSA1 Documents

IKZA40N65EH7XKSA1 datasheets or manufacturer documentation.

Datasheet: IKZA40N65EH7XKSA1 Datasheet (PDF)

IKZA40N65EH7XKSA1 Schematic Symbol & PCB Footprint

The IKZA40N65EH7XKSA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.