This website requires JavaScript.
no-image

* Images are for reference only

IS61NLF51236B-6.5TQLI-TR

Extended
Manufacturer
ISSI(Integrated Silicon Solution)
MFR.Part #
IS61NLF51236B-6.5TQLI-TR
JLCPCB Part #
C20189632
Package
LQFP-100(14x20)
Description
-40℃~+85℃ 18Mbit 240mA 3.135V~3.465V 6.5ns 60mA Boundary scan (JTAG) function Parallel Port (Parallel) LQFP-100(14x20) SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B2A
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $29.1736
200+ $11.6412
500+ $11.2523
800+ $11.0595
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons