This website requires JavaScript.
no-image

* Images are for reference only

PTMIE156BT100

Extended
Manufacturer
CAL-CHIP ELECTRONICS, INC.
MFR.Part #
PTMIE156BT100
JLCPCB Part #
C20180376
Package
-
Description
-55℃~+105℃ 100mΩ@100kHz 15uF 25V ±20% - Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0141
200+ $0.4050
500+ $0.3922
1000+ $0.3857

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons