
* Images are for reference only
C8051F964-B-GMR
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- C8051F964-B-GMR
- JLCPCB Part #
- C2055898
- Package
- DQFN-76(6x6)
- Description
- -40℃~+85℃ 1.8V~3.8V 10bit、12bit 25MHz 51 Family 57 64KB 8 Bit 8.25KB Built-in FLASH DQFN-76(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.5799
200+
$3.3217
500+
$3.2044
1500+
$3.1466