
* Images are for reference only
C8051F968-B-GMR
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- C8051F968-B-GMR
- JLCPCB Part #
- C2055816
- Package
- DQFN-76(6x6)
- Description
- -40℃~+85℃ 1.8V~3.8V 10bit、12bit 16KB 25MHz 4.25KB 51 Family 57 8 Bit Built-in FLASH DQFN-76(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3794
200+
$2.8557
500+
$2.7561
1500+
$2.7062