
MP18851-A4CGSE-P
- Manufacturer
- MFR.Part #
- MP18851-A4CGSE-P
- JLCPCB Part #
- C20099540
- Package
- SOIC-16
- Description
- -40℃~+125℃ 10ns 10ns 4A 4A MOSFET SOIC-16 Gate Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Monolithic Power Systems | |
| Package | SOIC-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Low Side、Half-Bridge、High Side | |
| Current - Output High(IOH) | 4A | |
| Number of Drivers | 2 | |
| Load Type | MOSFET | |
| Quiescent Current(Iq) | 1mA | |
| Fall Time | 10ns | |
| Rise Time | 10ns | |
| Features | Under Voltage Protection | |
| Current - Output Low(IOL) | 4A |

* Images are for reference only
MP18851-A4CGSE-P
Extended- Manufacturer
- MFR.Part #
- MP18851-A4CGSE-P
- JLCPCB Part #
- C20099540
- Package
- SOIC-16
- Description
- -40℃~+125℃ 10ns 10ns 4A 4A MOSFET SOIC-16 Gate Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MP18851-A4CGSE-P
Extended- Manufacturer
- MFR.Part #
- MP18851-A4CGSE-P
- JLCPCB Part #
- C20099540
- Package
- SOIC-16
- Description
- -40℃~+125℃ 10ns 10ns 4A 4A MOSFET SOIC-16 Gate Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MP18851-A4CGSE-P Specifications
MP18851-A4CGSE-P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Monolithic Power Systems | |
| Package | SOIC-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Low Side、Half-Bridge、High Side | |
| Current - Output High(IOH) | 4A | |
| Number of Drivers | 2 | |
| Load Type | MOSFET | |
| Quiescent Current(Iq) | 1mA | |
| Fall Time | 10ns | |
| Rise Time | 10ns | |
| Features | Under Voltage Protection | |
| Current - Output Low(IOL) | 4A |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MP18851-A4CGSE-P. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MP18851-A4CGSE-P Documents
MP18851-A4CGSE-P datasheets or manufacturer documentation.
Datasheet: MP18851-A4CGSE-P Datasheet (PDF)
MP18851-A4CGSE-P Schematic Symbol & PCB Footprint
The MP18851-A4CGSE-P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.