
* Images are for reference only
GRM022R61C104ME05L
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- GRM022R61C104ME05L
- JLCPCB Part #
- C20044499
- Package
- 01005
- Description
- 100nF 16V X5R ±20% 01005 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2982
Minimum: 1
Full Reel: 40000
$0.01
Add To List
Available Order Qty: 2828
In-stock Item Pricing
Qty Unit Price
1+
$0.0523
100+
$0.0430
300+
$0.0385
1000+
$0.0349
5000+
$0.0322
10000+
$0.0307
Related Products