
RP2010CT-1000JN-91TR
- Manufacturer
- MFR.Part #
- RP2010CT-1000JN-91TR
- JLCPCB Part #
- C20034980
- Package
- 2010
- Description
- -55℃~+150℃ 100Ω 8W Thick Film Resistor ±5% 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Vishay Intertech | |
| Package | 2010 | |
| Resistance | 100Ω | |
| Operating Temperature | -55℃~+150℃ | |
| Power(Watts) | 8W | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% |

* Images are for reference only
RP2010CT-1000JN-91TR
Extended- Manufacturer
- MFR.Part #
- RP2010CT-1000JN-91TR
- JLCPCB Part #
- C20034980
- Package
- 2010
- Description
- -55℃~+150℃ 100Ω 8W Thick Film Resistor ±5% 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
RP2010CT-1000JN-91TR
Extended- Manufacturer
- MFR.Part #
- RP2010CT-1000JN-91TR
- JLCPCB Part #
- C20034980
- Package
- 2010
- Description
- -55℃~+150℃ 100Ω 8W Thick Film Resistor ±5% 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RP2010CT-1000JN-91TR Specifications
RP2010CT-1000JN-91TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Vishay Intertech | |
| Package | 2010 | |
| Resistance | 100Ω | |
| Operating Temperature | -55℃~+150℃ | |
| Power(Watts) | 8W | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RP2010CT-1000JN-91TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RP2010CT-1000JN-91TR Documents
RP2010CT-1000JN-91TR datasheets or manufacturer documentation.
Datasheet: RP2010CT-1000JN-91TR Datasheet (PDF)
RP2010CT-1000JN-91TR Schematic Symbol & PCB Footprint
The RP2010CT-1000JN-91TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.