
RP0302CT-50R0JN-91WP
- Manufacturer
- MFR.Part #
- RP0302CT-50R0JN-91WP
- JLCPCB Part #
- C20034964
- Package
- 0302
- Description
- -55℃~+150℃ 150mW 50Ω Thick Film Resistor ±250ppm/℃ ±5% 0302 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Vishay Intertech | |
| Package | 0302 | |
| Resistance | 50Ω | |
| Power(Watts) | 150mW | |
| Operating Temperature | -55℃~+150℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±250ppm/℃ |

* Images are for reference only
RP0302CT-50R0JN-91WP
Extended- Manufacturer
- MFR.Part #
- RP0302CT-50R0JN-91WP
- JLCPCB Part #
- C20034964
- Package
- 0302
- Description
- -55℃~+150℃ 150mW 50Ω Thick Film Resistor ±250ppm/℃ ±5% 0302 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
RP0302CT-50R0JN-91WP
Extended- Manufacturer
- MFR.Part #
- RP0302CT-50R0JN-91WP
- JLCPCB Part #
- C20034964
- Package
- 0302
- Description
- -55℃~+150℃ 150mW 50Ω Thick Film Resistor ±250ppm/℃ ±5% 0302 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RP0302CT-50R0JN-91WP Specifications
RP0302CT-50R0JN-91WP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Vishay Intertech | |
| Package | 0302 | |
| Resistance | 50Ω | |
| Power(Watts) | 150mW | |
| Operating Temperature | -55℃~+150℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±250ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RP0302CT-50R0JN-91WP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RP0302CT-50R0JN-91WP Documents
RP0302CT-50R0JN-91WP datasheets or manufacturer documentation.
Datasheet: RP0302CT-50R0JN-91WP Datasheet (PDF)
RP0302CT-50R0JN-91WP Schematic Symbol & PCB Footprint
The RP0302CT-50R0JN-91WP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.