
SMBJ1.0KE47A-TP
- Manufacturer
- MFR.Part #
- SMBJ1.0KE47A-TP
- JLCPCB Part #
- C19994372
- Package
- DO-214AA(SMB)
- Description
- DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | MCC(Micro Commercial Components) | |
| Package | DO-214AA(SMB) | |
| Operating Temperature | -55℃~+150℃ | |
| Type | TVS | |
| Clamping Voltage | 64.8V | |
| Polarity | Unidirectional | |
| Voltage - Breakdown | 49.35V | |
| Peak Pulse Current (Ipp) | 15.4A | |
| Reverse Stand-Off Voltage (Vrwm) | 40.2V | |
| Reverse Leakage Current (Ir) | 1uA |

* Images are for reference only
SMBJ1.0KE47A-TP
Extended- Manufacturer
- MFR.Part #
- SMBJ1.0KE47A-TP
- JLCPCB Part #
- C19994372
- Package
- DO-214AA(SMB)
- Description
- DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SMBJ1.0KE47A-TP
Extended- Manufacturer
- MFR.Part #
- SMBJ1.0KE47A-TP
- JLCPCB Part #
- C19994372
- Package
- DO-214AA(SMB)
- Description
- DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SMBJ1.0KE47A-TP Specifications
SMBJ1.0KE47A-TP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | MCC(Micro Commercial Components) | |
| Package | DO-214AA(SMB) | |
| Operating Temperature | -55℃~+150℃ | |
| Type | TVS | |
| Clamping Voltage | 64.8V | |
| Polarity | Unidirectional | |
| Voltage - Breakdown | 49.35V | |
| Peak Pulse Current (Ipp) | 15.4A | |
| Reverse Stand-Off Voltage (Vrwm) | 40.2V | |
| Reverse Leakage Current (Ir) | 1uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMBJ1.0KE47A-TP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SMBJ1.0KE47A-TP Schematic Symbol & PCB Footprint
The SMBJ1.0KE47A-TP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.