SMB10J11CA-TP
Extended
* Images are for reference only

SMB10J11CA-TP

Attributes
Value
MFR.Part #
SMB10J11CA-TP
JLCPCB Part #
C19994199
Package
DO-214AA(SMB)
Description
-55℃~+150℃ 11V 13.5V 18.2V 1kW@10/1000us 54.95A 5uA Bidirectional TVS DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerMCC(Micro Commercial Components)
PackageDO-214AA(SMB)
Operating Temperature-55℃~+150℃
TypeTVS
Peak Pulse Power Dissipation (Ppp)1kW@10/1000us
Clamping Voltage18.2V
PolarityBidirectional
Peak Pulse Current (Ipp)54.95A
Voltage - Breakdown13.5V
Reverse Stand-Off Voltage (Vrwm)11V
Reverse Leakage Current (Ir)5uA