
SIC20120B-BP
- Manufacturer
- MFR.Part #
- SIC20120B-BP
- JLCPCB Part #
- C19992078
- Package
- TO-220AC
- Description
- TO-220AC SiC Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Silicon Carbide (SiC) Devices/SiC Diodes | |
| Manufacturer | MCC(Micro Commercial Components) | |
| Package | TO-220AC | |
| Voltage - Forward(Vf@If) | 1.8V@20A | |
| Non-Repetitive Peak Forward Surge Current | 130A | |
| Voltage - DC Reverse(Vr) | 1.2kV | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Current - Rectified | 20A | |
| Reverse Leakage Current (Ir) | 50uA@1200V |

* Images are for reference only
SIC20120B-BP
Extended- Manufacturer
- MFR.Part #
- SIC20120B-BP
- JLCPCB Part #
- C19992078
- Package
- TO-220AC
- Description
- TO-220AC SiC Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SIC20120B-BP
Extended- Manufacturer
- MFR.Part #
- SIC20120B-BP
- JLCPCB Part #
- C19992078
- Package
- TO-220AC
- Description
- TO-220AC SiC Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SIC20120B-BP Specifications
SIC20120B-BP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Silicon Carbide (SiC) Devices/SiC Diodes | |
| Manufacturer | MCC(Micro Commercial Components) | |
| Package | TO-220AC | |
| Voltage - Forward(Vf@If) | 1.8V@20A | |
| Non-Repetitive Peak Forward Surge Current | 130A | |
| Voltage - DC Reverse(Vr) | 1.2kV | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Current - Rectified | 20A | |
| Reverse Leakage Current (Ir) | 50uA@1200V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SIC20120B-BP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SIC20120B-BP Documents
SIC20120B-BP datasheets or manufacturer documentation.
Datasheet: SIC20120B-BP Datasheet (PDF)
SIC20120B-BP Schematic Symbol & PCB Footprint
The SIC20120B-BP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.