
* Images are for reference only
P4KE7.5CA-AP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- P4KE7.5CA-AP
- JLCPCB Part #
- C19989298
- Package
- DO-41
- Description
- -55℃~+175℃ 11.3V 36.3A 500uA 6.4V 7.88V Bidirectional TVS DO-41 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 84
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1524
10+
$0.1219
30+
$0.1068
100+
$0.0953
500+
$0.0862
1000+
$0.0815
Related Products