
BC848CM3-TP
- Manufacturer
- MFR.Part #
- BC848CM3-TP
- JLCPCB Part #
- C19984514
- Package
- SOT-723
- Description
- -55℃~+150℃ 1 NPN 100MHz 100mA 15nA 265mW 30V 5V NPN SOT-723 Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | MCC(Micro Commercial Components) | |
| Package | SOT-723 | |
| Operating Temperature | -55℃~+150℃ | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 30V | |
| Number | 1 NPN | |
| Current - Collector(Ic) | 100mA | |
| Emitter-Base Voltage(Vebo) | 5V | |
| type | NPN | |
| Pd - Power Dissipation | 265mW | |
| Current - Collector Cutoff | 15nA |

* Images are for reference only
BC848CM3-TP
Extended- Manufacturer
- MFR.Part #
- BC848CM3-TP
- JLCPCB Part #
- C19984514
- Package
- SOT-723
- Description
- -55℃~+150℃ 1 NPN 100MHz 100mA 15nA 265mW 30V 5V NPN SOT-723 Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BC848CM3-TP
Extended- Manufacturer
- MFR.Part #
- BC848CM3-TP
- JLCPCB Part #
- C19984514
- Package
- SOT-723
- Description
- -55℃~+150℃ 1 NPN 100MHz 100mA 15nA 265mW 30V 5V NPN SOT-723 Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BC848CM3-TP Specifications
BC848CM3-TP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | MCC(Micro Commercial Components) | |
| Package | SOT-723 | |
| Operating Temperature | -55℃~+150℃ | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 30V | |
| Number | 1 NPN | |
| Current - Collector(Ic) | 100mA | |
| Emitter-Base Voltage(Vebo) | 5V | |
| type | NPN | |
| Pd - Power Dissipation | 265mW | |
| Current - Collector Cutoff | 15nA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BC848CM3-TP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BC848CM3-TP Documents
BC848CM3-TP datasheets or manufacturer documentation.
Datasheet: BC848CM3-TP Datasheet (PDF)
BC848CM3-TP Schematic Symbol & PCB Footprint
The BC848CM3-TP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.