1.5KE540CA-TP
Extended
* Images are for reference only

1.5KE540CA-TP

Attributes
Value
MFR.Part #
1.5KE540CA-TP
JLCPCB Part #
C19982780
Package
DO-201AE
Description
-55℃~+175℃ 1.5kW 2A 459V 567V 5uA 740V Bidirectional TVS DO-201AE ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerMCC(Micro Commercial Components)
PackageDO-201AE
Operating Temperature-55℃~+175℃
TypeTVS
Peak Pulse Power Dissipation (Ppp)1.5kW
Clamping Voltage740V
PolarityBidirectional
Voltage - Breakdown567V
Reverse Stand-Off Voltage (Vrwm)459V
Peak Pulse Current (Ipp)2A
Reverse Leakage Current (Ir)5uA