
* Images are for reference only
DMTH46M7SFVWQ-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- DMTH46M7SFVWQ-13
- JLCPCB Part #
- C19950039
- Package
- PowerDI3333-8
- Description
- -55℃~+175℃ 14.8nC@10V 40V 4V@250uA 54.5W 67.2A 7.4mΩ@10V N-Channel PowerDI3333-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6883
200+
$0.2750
500+
$0.2654
1000+
$0.2622