
ASGTX-P-698.812334MHZ-2-T2
- Manufacturer
- MFR.Part #
- ASGTX-P-698.812334MHZ-2-T2
- JLCPCB Part #
- C2032438
- Package
- SMD9070-6P
- Description
- -40℃~+85℃ 698.812334MHz ±2ppm SMD9070-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO) | |
| Manufacturer | Abracon LLC | |
| Package | SMD9070-6P | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±2ppm | |
| Frequency | 698.812334MHz |

* Images are for reference only
ASGTX-P-698.812334MHZ-2-T2
Extended- Manufacturer
- MFR.Part #
- ASGTX-P-698.812334MHZ-2-T2
- JLCPCB Part #
- C2032438
- Package
- SMD9070-6P
- Description
- -40℃~+85℃ 698.812334MHz ±2ppm SMD9070-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ASGTX-P-698.812334MHZ-2-T2
Extended- Manufacturer
- MFR.Part #
- ASGTX-P-698.812334MHZ-2-T2
- JLCPCB Part #
- C2032438
- Package
- SMD9070-6P
- Description
- -40℃~+85℃ 698.812334MHz ±2ppm SMD9070-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ASGTX-P-698.812334MHZ-2-T2 Specifications
ASGTX-P-698.812334MHZ-2-T2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO) | |
| Manufacturer | Abracon LLC | |
| Package | SMD9070-6P | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±2ppm | |
| Frequency | 698.812334MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ASGTX-P-698.812334MHZ-2-T2. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ASGTX-P-698.812334MHZ-2-T2 Documents
ASGTX-P-698.812334MHZ-2-T2 datasheets or manufacturer documentation.
Datasheet: ASGTX-P-698.812334MHZ-2-T2 Datasheet (PDF)
ASGTX-P-698.812334MHZ-2-T2 Schematic Symbol & PCB Footprint
The ASGTX-P-698.812334MHZ-2-T2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.