ASG-ULJ-705.800MHZ-514676-T
Extended
* Images are for reference only

ASG-ULJ-705.800MHZ-514676-T

Attributes
Value
Manufacturer
MFR.Part #
ASG-ULJ-705.800MHZ-514676-T
JLCPCB Part #
C2028424
Package
SMD7050-6P
Description
-40℃~+85℃ 3.3V 705.8MHz 85mA LVPECL SMD7050-6P Crystal Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystal Oscillators
ManufacturerAbracon LLC
PackageSMD7050-6P
Operating Temperature-40℃~+85℃
Output TypeLVPECL
Voltage - Supply3.3V
Frequency705.8MHz
Current - Supply85mA