
AB47
- Manufacturer
- MFR.Part #
- AB47
- JLCPCB Part #
- C19857917
- Package
- DIP-4
- Description
- 1.5V 1.5kV 130mΩ 3ms 500us 80V DIP-4 Solid State Relays (MOS Output) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (MOS Output) | |
| Manufacturer | Bright Toward Industrial Co., Ltd. | |
| Package | DIP-4 | |
| Load Voltage | 80V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Turn-on time | 3ms | |
| Turn-off time | 500us | |
| RDS(on) | 130mΩ | |
| Voltage - Forward(Vf) | 1.5V |

* Images are for reference only
AB47
Extended- Manufacturer
- MFR.Part #
- AB47
- JLCPCB Part #
- C19857917
- Package
- DIP-4
- Description
- 1.5V 1.5kV 130mΩ 3ms 500us 80V DIP-4 Solid State Relays (MOS Output) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
AB47
Extended- Manufacturer
- MFR.Part #
- AB47
- JLCPCB Part #
- C19857917
- Package
- DIP-4
- Description
- 1.5V 1.5kV 130mΩ 3ms 500us 80V DIP-4 Solid State Relays (MOS Output) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AB47 Specifications
AB47 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (MOS Output) | |
| Manufacturer | Bright Toward Industrial Co., Ltd. | |
| Package | DIP-4 | |
| Load Voltage | 80V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Turn-on time | 3ms | |
| Turn-off time | 500us | |
| RDS(on) | 130mΩ | |
| Voltage - Forward(Vf) | 1.5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AB47. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AB47 Documents
AB47 datasheets or manufacturer documentation.
Datasheet: AB47 Datasheet (PDF)
AB47 Schematic Symbol & PCB Footprint
The AB47 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.