
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Silicon Carbide (SiC) Devices/SiC Diodes | |
| Manufacturer | PANJIT International | |
| Package | TO-220AC | |
| Voltage - Forward(Vf@If) | 1.6V@4A | |
| Non-Repetitive Peak Forward Surge Current | 28A | |
| Voltage - DC Reverse(Vr) | 650V | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Current - Rectified | 4A | |
| Reverse Leakage Current (Ir) | 60uA@650V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PCDP0465GB_T0_00601 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Silicon Carbide (SiC) Devices/SiC Diodes | |
| Manufacturer | PANJIT International | |
| Package | TO-220AC | |
| Voltage - Forward(Vf@If) | 1.6V@4A | |
| Non-Repetitive Peak Forward Surge Current | 28A | |
| Voltage - DC Reverse(Vr) | 650V | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Current - Rectified | 4A | |
| Reverse Leakage Current (Ir) | 60uA@650V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PCDP0465GB_T0_00601. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PCDP0465GB_T0_00601 datasheets or manufacturer documentation.
Datasheet: PCDP0465GB_T0_00601 Datasheet (PDF)
The PCDP0465GB_T0_00601 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.