
ASTMHTD-125.000MHZ-ZJ-E-T
- Manufacturer
- MFR.Part #
- ASTMHTD-125.000MHZ-ZJ-E-T
- JLCPCB Part #
- C2019592
- Package
- SMD2520-4P
- Description
- -55℃~+125℃ 125MHz 2.25V~3.63V LVCMOS ±20ppm SMD2520-4P Programmable Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | Abracon LLC | |
| Package | SMD2520-4P | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Supply | 2.25V~3.63V | |
| Output Type | LVCMOS | |
| Frequency Stability | ±20ppm | |
| Frequency | 125MHz |

* Images are for reference only
ASTMHTD-125.000MHZ-ZJ-E-T
Extended- Manufacturer
- MFR.Part #
- ASTMHTD-125.000MHZ-ZJ-E-T
- JLCPCB Part #
- C2019592
- Package
- SMD2520-4P
- Description
- -55℃~+125℃ 125MHz 2.25V~3.63V LVCMOS ±20ppm SMD2520-4P Programmable Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ASTMHTD-125.000MHZ-ZJ-E-T
Extended- Manufacturer
- MFR.Part #
- ASTMHTD-125.000MHZ-ZJ-E-T
- JLCPCB Part #
- C2019592
- Package
- SMD2520-4P
- Description
- -55℃~+125℃ 125MHz 2.25V~3.63V LVCMOS ±20ppm SMD2520-4P Programmable Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ASTMHTD-125.000MHZ-ZJ-E-T Specifications
ASTMHTD-125.000MHZ-ZJ-E-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | Abracon LLC | |
| Package | SMD2520-4P | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Supply | 2.25V~3.63V | |
| Output Type | LVCMOS | |
| Frequency Stability | ±20ppm | |
| Frequency | 125MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ASTMHTD-125.000MHZ-ZJ-E-T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ASTMHTD-125.000MHZ-ZJ-E-T Documents
ASTMHTD-125.000MHZ-ZJ-E-T datasheets or manufacturer documentation.
Datasheet: ASTMHTD-125.000MHZ-ZJ-E-T Datasheet (PDF)
ASTMHTD-125.000MHZ-ZJ-E-T Schematic Symbol & PCB Footprint
The ASTMHTD-125.000MHZ-ZJ-E-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.