
564RAA752EF331MA52
- Manufacturer
- MFR.Part #
- 564RAA752EF331MA52
- JLCPCB Part #
- C19733220
- Package
- -
- Description
- 330pF 7.5kV ±20% - Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Through Hole Ceramic Capacitors | |
| Manufacturer | Vishay Intertech | |
| Package | - | |
| Voltage Rating | 7.5kV | |
| Tolerance | ±20% | |
| Capacitance | 330pF |

* Images are for reference only
564RAA752EF331MA52
Extended- Manufacturer
- MFR.Part #
- 564RAA752EF331MA52
- JLCPCB Part #
- C19733220
- Package
- -
- Description
- 330pF 7.5kV ±20% - Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
564RAA752EF331MA52
Extended- Manufacturer
- MFR.Part #
- 564RAA752EF331MA52
- JLCPCB Part #
- C19733220
- Package
- -
- Description
- 330pF 7.5kV ±20% - Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
564RAA752EF331MA52 Specifications
564RAA752EF331MA52 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Through Hole Ceramic Capacitors | |
| Manufacturer | Vishay Intertech | |
| Package | - | |
| Voltage Rating | 7.5kV | |
| Tolerance | ±20% | |
| Capacitance | 330pF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 564RAA752EF331MA52. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

564RAA752EF331MA52 Schematic Symbol & PCB Footprint
The 564RAA752EF331MA52 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.