
STK12C68-WF25I
- Manufacturer
- MFR.Part #
- STK12C68-WF25I
- JLCPCB Part #
- C19618426
- Package
- DIP-28
- Description
- Auto store function、Low-voltage automatic write protection、Built-in charge pump、Hardware write protection DIP-28 nvSRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/nvSRAM | |
| Manufacturer | Infineon Technologies | |
| Package | DIP-28 | |
| Features | Auto store function、Low-voltage automatic write protection、Built-in charge pump、Hardware write protection |

* Images are for reference only
STK12C68-WF25I
Extended- Manufacturer
- MFR.Part #
- STK12C68-WF25I
- JLCPCB Part #
- C19618426
- Package
- DIP-28
- Description
- Auto store function、Low-voltage automatic write protection、Built-in charge pump、Hardware write protection DIP-28 nvSRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
STK12C68-WF25I
Extended- Manufacturer
- MFR.Part #
- STK12C68-WF25I
- JLCPCB Part #
- C19618426
- Package
- DIP-28
- Description
- Auto store function、Low-voltage automatic write protection、Built-in charge pump、Hardware write protection DIP-28 nvSRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
STK12C68-WF25I Specifications
STK12C68-WF25I technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/nvSRAM | |
| Manufacturer | Infineon Technologies | |
| Package | DIP-28 | |
| Features | Auto store function、Low-voltage automatic write protection、Built-in charge pump、Hardware write protection |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STK12C68-WF25I. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

STK12C68-WF25I Documents
STK12C68-WF25I datasheets or manufacturer documentation.
Datasheet: STK12C68-WF25I Datasheet (PDF)
STK12C68-WF25I Schematic Symbol & PCB Footprint
The STK12C68-WF25I schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.