
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (Triac Output) | |
| Manufacturer | Sharp Microelectronics | |
| Package | DIP-8 | |
| Load Current | 900mA | |
| Operating Temperature | -25℃~+85℃ | |
| Forward Current(If) | 20mA | |
| Input Type | DC | |
| Zero Crossing Circuit | No | |
| Forward voltage | 1.2V | |
| Holding Current (Ih) | 25mA | |
| Repetitive peak OFF-state voltage | 600V | |
| Current - Surge(Itsm) | 9A | |
| Features | Random phase triggering | |
| Static dv/dt | 0.1V/ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PR39MF11NSZF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (Triac Output) | |
| Manufacturer | Sharp Microelectronics | |
| Package | DIP-8 | |
| Load Current | 900mA | |
| Operating Temperature | -25℃~+85℃ | |
| Forward Current(If) | 20mA | |
| Input Type | DC | |
| Zero Crossing Circuit | No | |
| Forward voltage | 1.2V | |
| Holding Current (Ih) | 25mA | |
| Repetitive peak OFF-state voltage | 600V | |
| Current - Surge(Itsm) | 9A | |
| Features | Random phase triggering | |
| Static dv/dt | 0.1V/ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PR39MF11NSZF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PR39MF11NSZF datasheets or manufacturer documentation.
Datasheet: PR39MF11NSZF Datasheet (PDF)
The PR39MF11NSZF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.