
ASTMK-2.048KHZ-LQ-D26-J-T10
- Manufacturer
- MFR.Part #
- ASTMK-2.048KHZ-LQ-D26-J-T10
- JLCPCB Part #
- C1993092
- Package
- UFBGA-4
- Description
- 1.5V~3.63V ±100ppm UFBGA-4 Programmable Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | Abracon LLC | |
| Package | UFBGA-4 | |
| Voltage - Supply | 1.5V~3.63V | |
| Frequency Stability | ±100ppm |

* Images are for reference only
ASTMK-2.048KHZ-LQ-D26-J-T10
Extended- Manufacturer
- MFR.Part #
- ASTMK-2.048KHZ-LQ-D26-J-T10
- JLCPCB Part #
- C1993092
- Package
- UFBGA-4
- Description
- 1.5V~3.63V ±100ppm UFBGA-4 Programmable Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ASTMK-2.048KHZ-LQ-D26-J-T10
Extended- Manufacturer
- MFR.Part #
- ASTMK-2.048KHZ-LQ-D26-J-T10
- JLCPCB Part #
- C1993092
- Package
- UFBGA-4
- Description
- 1.5V~3.63V ±100ppm UFBGA-4 Programmable Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ASTMK-2.048KHZ-LQ-D26-J-T10 Specifications
ASTMK-2.048KHZ-LQ-D26-J-T10 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | Abracon LLC | |
| Package | UFBGA-4 | |
| Voltage - Supply | 1.5V~3.63V | |
| Frequency Stability | ±100ppm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ASTMK-2.048KHZ-LQ-D26-J-T10. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ASTMK-2.048KHZ-LQ-D26-J-T10 Documents
ASTMK-2.048KHZ-LQ-D26-J-T10 datasheets or manufacturer documentation.
Datasheet: ASTMK-2.048KHZ-LQ-D26-J-T10 Datasheet (PDF)
ASTMK-2.048KHZ-LQ-D26-J-T10 Schematic Symbol & PCB Footprint
The ASTMK-2.048KHZ-LQ-D26-J-T10 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.