
* Images are for reference only
RT2710B7TR7
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- RT2710B7TR7
- JLCPCB Part #
- C19491811
- Package
- BGA-32(4x8)
- Description
- 100Ω 16 32 68mW ±1% ±200ppm/℃ BGA-32(4x8) Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9352
200+
$1.9702
500+
$1.9044
1000+
$1.8722
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →