
FT24C16A-UMR-B
- Manufacturer
- MFR.Part #
- FT24C16A-UMR-B
- JLCPCB Part #
- C19489447
- Package
- MSOP-8
- Description
- -40℃~+85℃ 0.9us 1,000,000 cycles 1.8V~5.5V 100 Years 16Kbit 1MHz 1uA 3mA 5ms Hardware write protection function、Noise suppression function I2C MSOP-8 EEPROM ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/EEPROM | |
| Manufacturer | FMD(Fremont Micro Devices) | |
| Package | MSOP-8 | |
| Data Retention - TDR (Year) | 100 Years | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Frequency | 1MHz | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Access Time | 0.9us | |
| Standby Current | 1uA | |
| Memory Size | 16Kbit | |
| Voltage - Supply | 1.8V~5.5V | |
| Features | Hardware write protection function、Noise suppression function | |
| Write Cycle Time(Tw) | 5ms | |
| Operating Current | 3mA | |
| Interface | I2C |

* Images are for reference only
FT24C16A-UMR-B
Extended- Manufacturer
- MFR.Part #
- FT24C16A-UMR-B
- JLCPCB Part #
- C19489447
- Package
- MSOP-8
- Description
- -40℃~+85℃ 0.9us 1,000,000 cycles 1.8V~5.5V 100 Years 16Kbit 1MHz 1uA 3mA 5ms Hardware write protection function、Noise suppression function I2C MSOP-8 EEPROM ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
FT24C16A-UMR-B
Extended- Manufacturer
- MFR.Part #
- FT24C16A-UMR-B
- JLCPCB Part #
- C19489447
- Package
- MSOP-8
- Description
- -40℃~+85℃ 0.9us 1,000,000 cycles 1.8V~5.5V 100 Years 16Kbit 1MHz 1uA 3mA 5ms Hardware write protection function、Noise suppression function I2C MSOP-8 EEPROM ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FT24C16A-UMR-B Specifications
FT24C16A-UMR-B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/EEPROM | |
| Manufacturer | FMD(Fremont Micro Devices) | |
| Package | MSOP-8 | |
| Data Retention - TDR (Year) | 100 Years | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Frequency | 1MHz | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Access Time | 0.9us | |
| Standby Current | 1uA | |
| Memory Size | 16Kbit | |
| Voltage - Supply | 1.8V~5.5V | |
| Features | Hardware write protection function、Noise suppression function | |
| Write Cycle Time(Tw) | 5ms | |
| Operating Current | 3mA | |
| Interface | I2C |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FT24C16A-UMR-B. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FT24C16A-UMR-B Documents
FT24C16A-UMR-B datasheets or manufacturer documentation.
Datasheet: FT24C16A-UMR-B Datasheet (PDF)
FT24C16A-UMR-B Schematic Symbol & PCB Footprint
The FT24C16A-UMR-B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.