
ABM13W-52.0000MHZ-5-NH7U-T5
- Manufacturer
- MFR.Part #
- ABM13W-52.0000MHZ-5-NH7U-T5
- JLCPCB Part #
- C1986016
- Package
- SMD1210-4P
- Description
- -30℃~+85℃ 50Ω 52MHz 5pF ±10ppm ±7ppm SMD1210-4P Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Abracon LLC | |
| Package | SMD1210-4P | |
| Load Capacitance | 5pF | |
| Operating Temperature | -30℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±7ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency Stability | ±10ppm | |
| Frequency | 52MHz |

* Images are for reference only
ABM13W-52.0000MHZ-5-NH7U-T5
Extended- Manufacturer
- MFR.Part #
- ABM13W-52.0000MHZ-5-NH7U-T5
- JLCPCB Part #
- C1986016
- Package
- SMD1210-4P
- Description
- -30℃~+85℃ 50Ω 52MHz 5pF ±10ppm ±7ppm SMD1210-4P Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ABM13W-52.0000MHZ-5-NH7U-T5
Extended- Manufacturer
- MFR.Part #
- ABM13W-52.0000MHZ-5-NH7U-T5
- JLCPCB Part #
- C1986016
- Package
- SMD1210-4P
- Description
- -30℃~+85℃ 50Ω 52MHz 5pF ±10ppm ±7ppm SMD1210-4P Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ABM13W-52.0000MHZ-5-NH7U-T5 Specifications
ABM13W-52.0000MHZ-5-NH7U-T5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Abracon LLC | |
| Package | SMD1210-4P | |
| Load Capacitance | 5pF | |
| Operating Temperature | -30℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±7ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency Stability | ±10ppm | |
| Frequency | 52MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ABM13W-52.0000MHZ-5-NH7U-T5. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ABM13W-52.0000MHZ-5-NH7U-T5 Documents
ABM13W-52.0000MHZ-5-NH7U-T5 datasheets or manufacturer documentation.
Datasheet: ABM13W-52.0000MHZ-5-NH7U-T5 Datasheet (PDF)
ABM13W-52.0000MHZ-5-NH7U-T5 Schematic Symbol & PCB Footprint
The ABM13W-52.0000MHZ-5-NH7U-T5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.