
SFR16S0002434FA500
- Manufacturer
- MFR.Part #
- SFR16S0002434FA500
- JLCPCB Part #
- C19475732
- Package
- -
- Description
- -55℃~+155℃ 2.43MΩ 500mW Metal Film Resistor ±1% ±250ppm/℃ - Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Vishay Intertech | |
| Package | - | |
| Resistance | 2.43MΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±250ppm/℃ |

* Images are for reference only
SFR16S0002434FA500
Extended- Manufacturer
- MFR.Part #
- SFR16S0002434FA500
- JLCPCB Part #
- C19475732
- Package
- -
- Description
- -55℃~+155℃ 2.43MΩ 500mW Metal Film Resistor ±1% ±250ppm/℃ - Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SFR16S0002434FA500
Extended- Manufacturer
- MFR.Part #
- SFR16S0002434FA500
- JLCPCB Part #
- C19475732
- Package
- -
- Description
- -55℃~+155℃ 2.43MΩ 500mW Metal Film Resistor ±1% ±250ppm/℃ - Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SFR16S0002434FA500 Specifications
SFR16S0002434FA500 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Vishay Intertech | |
| Package | - | |
| Resistance | 2.43MΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±250ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SFR16S0002434FA500. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SFR16S0002434FA500 Documents
SFR16S0002434FA500 datasheets or manufacturer documentation.
Datasheet: SFR16S0002434FA500 Datasheet (PDF)
SFR16S0002434FA500 Schematic Symbol & PCB Footprint
The SFR16S0002434FA500 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.