
* Images are for reference only
DS1250ABP-70
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- DS1250ABP-70
- JLCPCB Part #
- C19428097
- Package
- PowerCAP-34
- Description
- 0℃~+70℃ 4.75V~5.25V 70ns PowerCAP-34 nvSRAM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$152.1318
200+
$60.7016
480+
$58.6738
1000+
$57.6704
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

DS1230ABP-70
Analog Devices Inc./Maxim Integrated
$64.5690

DS1230ABP-70+
Analog Devices Inc./Maxim Integrated
$85.9869

DS1330ABP-70
Analog Devices Inc./Maxim Integrated
$70.9932

DS3065WP-100IND+
Analog Devices Inc./Maxim Integrated
$125.3365

DS1230ABP-70IND
Analog Devices Inc./Maxim Integrated
$68.9960

DS1345YP-100
Analog Devices Inc./Maxim Integrated
$44.8412