
CIH02T10NHNC
- Manufacturer
- MFR.Part #
- CIH02T10NHNC
- JLCPCB Part #
- C19427641
- Package
- 01005
- Description
- 10nH 140mA 2.1Ω 3@100MHz ±3% 01005 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- Assembly Difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Samsung Electro-Mechanics | |
| Package | 01005 | |
| Inductance | 10nH | |
| Q @ Frequency | 3@100MHz | |
| Tolerance | ±3% | |
| Current Rating | 140mA | |
| DC Resistance(DCR) | 2.1Ω |

* Images are for reference only
CIH02T10NHNC
Extended- Manufacturer
- MFR.Part #
- CIH02T10NHNC
- JLCPCB Part #
- C19427641
- Package
- 01005
- Description
- 10nH 140mA 2.1Ω 3@100MHz ±3% 01005 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- Assembly Difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CIH02T10NHNC
Extended- Manufacturer
- MFR.Part #
- CIH02T10NHNC
- JLCPCB Part #
- C19427641
- Package
- 01005
- Description
- 10nH 140mA 2.1Ω 3@100MHz ±3% 01005 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- Assembly Difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CIH02T10NHNC Specifications
CIH02T10NHNC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Samsung Electro-Mechanics | |
| Package | 01005 | |
| Inductance | 10nH | |
| Q @ Frequency | 3@100MHz | |
| Tolerance | ±3% | |
| Current Rating | 140mA | |
| DC Resistance(DCR) | 2.1Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CIH02T10NHNC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CIH02T10NHNC Documents
CIH02T10NHNC datasheets or manufacturer documentation.
Datasheet: CIH02T10NHNC Datasheet (PDF)
CIH02T10NHNC Schematic Symbol & PCB Footprint
The CIH02T10NHNC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.