
1850BL15A050001E
- Manufacturer
- MFR.Part #
- 1850BL15A050001E
- JLCPCB Part #
- C19423435
- Package
- 0805
- Description
- -40℃~+85℃ 1.7GHz~2GHz 180°@±10° 1dB 2dB 50Ω:50Ω 9.5dB 0805 Balun ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | Johanson Dielectrics | |
| Package | 0805 | |
| Frequency Range | 1.7GHz~2GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Phase Difference | 180°@±10° | |
| Return Loss(Min) | 9.5dB | |
| Impedance - Unbalanced/Balanced | 50Ω:50Ω | |
| Amplitude Balance (Max) | 2dB | |
| Insertion Loss (Max) | 1dB |

* Images are for reference only
1850BL15A050001E
Extended- Manufacturer
- MFR.Part #
- 1850BL15A050001E
- JLCPCB Part #
- C19423435
- Package
- 0805
- Description
- -40℃~+85℃ 1.7GHz~2GHz 180°@±10° 1dB 2dB 50Ω:50Ω 9.5dB 0805 Balun ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
1850BL15A050001E
Extended- Manufacturer
- MFR.Part #
- 1850BL15A050001E
- JLCPCB Part #
- C19423435
- Package
- 0805
- Description
- -40℃~+85℃ 1.7GHz~2GHz 180°@±10° 1dB 2dB 50Ω:50Ω 9.5dB 0805 Balun ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1850BL15A050001E Specifications
1850BL15A050001E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | Johanson Dielectrics | |
| Package | 0805 | |
| Frequency Range | 1.7GHz~2GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Phase Difference | 180°@±10° | |
| Return Loss(Min) | 9.5dB | |
| Impedance - Unbalanced/Balanced | 50Ω:50Ω | |
| Amplitude Balance (Max) | 2dB | |
| Insertion Loss (Max) | 1dB |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1850BL15A050001E. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1850BL15A050001E Documents
1850BL15A050001E datasheets or manufacturer documentation.
Datasheet: 1850BL15A050001E Datasheet (PDF)
1850BL15A050001E Schematic Symbol & PCB Footprint
The 1850BL15A050001E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.