
450D502F8
- Manufacturer
- MFR.Part #
- 450D502F8
- JLCPCB Part #
- C19381906
- Package
- -
- Description
- 1 500mW ±20% - Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Potentiometers, Variable Resistors | |
| Manufacturer | CTS Electronic Components | |
| Package | - | |
| Power(Watts) | 500mW | |
| Tolerance | ±20% | |
| Number of Turns | 1 |

* Images are for reference only
450D502F8
Extended- Manufacturer
- MFR.Part #
- 450D502F8
- JLCPCB Part #
- C19381906
- Package
- -
- Description
- 1 500mW ±20% - Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
450D502F8
Extended- Manufacturer
- MFR.Part #
- 450D502F8
- JLCPCB Part #
- C19381906
- Package
- -
- Description
- 1 500mW ±20% - Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
450D502F8 Specifications
450D502F8 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Potentiometers, Variable Resistors | |
| Manufacturer | CTS Electronic Components | |
| Package | - | |
| Power(Watts) | 500mW | |
| Tolerance | ±20% | |
| Number of Turns | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 450D502F8. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

450D502F8 Documents
450D502F8 datasheets or manufacturer documentation.
Datasheet: 450D502F8 Datasheet (PDF)
450D502F8 Schematic Symbol & PCB Footprint
The 450D502F8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.