
HVR6800001003JAC00
- Manufacturer
- MFR.Part #
- HVR6800001003JAC00
- JLCPCB Part #
- C19363794
- Package
- Plugin
- Description
- -55℃~+155℃ 100kΩ 1W Metal Film Resistor ±200ppm/℃ ±5% Plugin Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin | |
| Resistance | 100kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 1W | |
| Type | Metal Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |

* Images are for reference only
HVR6800001003JAC00
Extended- Manufacturer
- MFR.Part #
- HVR6800001003JAC00
- JLCPCB Part #
- C19363794
- Package
- Plugin
- Description
- -55℃~+155℃ 100kΩ 1W Metal Film Resistor ±200ppm/℃ ±5% Plugin Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HVR6800001003JAC00
Extended- Manufacturer
- MFR.Part #
- HVR6800001003JAC00
- JLCPCB Part #
- C19363794
- Package
- Plugin
- Description
- -55℃~+155℃ 100kΩ 1W Metal Film Resistor ±200ppm/℃ ±5% Plugin Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HVR6800001003JAC00 Specifications
HVR6800001003JAC00 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin | |
| Resistance | 100kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 1W | |
| Type | Metal Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HVR6800001003JAC00. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HVR6800001003JAC00 Documents
HVR6800001003JAC00 datasheets or manufacturer documentation.
Datasheet: HVR6800001003JAC00 Datasheet (PDF)
HVR6800001003JAC00 Schematic Symbol & PCB Footprint
The HVR6800001003JAC00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.