
* Images are for reference only
RT2418B7TR7
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- RT2418B7TR7
- JLCPCB Part #
- C19361431
- Package
- BGA-24(3x8)
- Description
- 16 24 50mW 8.2kΩ ±1% ±200ppm/℃ BGA-24(3x8) Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7039
200+
$1.0793
500+
$1.0439
1000+
$1.0246