
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Texas Instruments | |
| Package | BGA-108(10x10) | |
| Operating Temperature | -40℃~+85℃ | |
| CPU Maximum Speed | 50MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 64KB | |
| Voltage - Supply | 1.08V~3.6V | |
| Core Size | 32 Bit | |
| RAM Size | 12KB | |
| CPU Core | ARM Cortex-M3 | |
| Number of I/O | 67 | |
| Oscillator Type | Built-in |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LM3S1N11-IBZ50-C1T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Texas Instruments | |
| Package | BGA-108(10x10) | |
| Operating Temperature | -40℃~+85℃ | |
| CPU Maximum Speed | 50MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 64KB | |
| Voltage - Supply | 1.08V~3.6V | |
| Core Size | 32 Bit | |
| RAM Size | 12KB | |
| CPU Core | ARM Cortex-M3 | |
| Number of I/O | 67 | |
| Oscillator Type | Built-in |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM3S1N11-IBZ50-C1T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LM3S1N11-IBZ50-C1T datasheets or manufacturer documentation.
Datasheet: LM3S1N11-IBZ50-C1T Datasheet (PDF)
The LM3S1N11-IBZ50-C1T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.